B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-002
- Mfr. Part No.:
- 8EI4X5HWTS0.0701-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP394,319.64
(exc. VAT)
PHP441,638.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP394,319.64 |
*price indicative
- RS Stock No.:
- 682-002
- Mfr. Part No.:
- 8EI4X5HWTS0.0701-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R Servo drive designed for Advanced motion control applications. Engineered with an integrated line filter and capable of operating across a wide mains input voltage range of 200 to 480 VAC, this drive ensures high performance and reliability in various industrial environments. It supports multiple configurations to accommodate a versatile range of plug-in modules, enhancing its adaptability to specific operational needs. The unit boasts comprehensive safety features, ensuring compliance with rigorous standards while delivering exceptional power efficiency and control capabilities for precision motion tasks.
Supports three axes for comprehensive control of complex machinery
Includes safeMOTION functionality to enhance operational safety
Features a robust passive line filter for enhanced electrical performance
Certified for CE and UL safety standards which ensuring compliance in various markets
Maximises operational efficiency with a 10 kVA load capacity and Advanced power management
Offers flexible Terminal connections for straightforward installation and maintenance
Allows for high precision with a maximum output frequency of 598 Hz
Environmental adaptability with operational temperature ranges from -25°C to 55°C
Related links
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
