B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-676
- Mfr. Part No.:
- 8EI1X6HWS10.M200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP193,758.70
(exc. VAT)
PHP217,009.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP193,758.70 |
*price indicative
- RS Stock No.:
- 681-676
- Mfr. Part No.:
- 8EI1X6HWS10.M200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision motion control applications. It features a robust design capable of operating within a wide voltage range of 200 to 480 VAC and provides a maximum continuous power of 1.75 kVA. This servo drive engineered to support a diverse array of functionalities, including digital multi-encoder Interface capabilities, making it Ideal for complex automation tasks. Its Advanced thermal management ensures reliable operation in various environments, while the integration of essential protective measures enhances system reliability. With the capacity to accommodate multiple plug-in modules, this drive adapts to evolving project requirements efficiently.
Supports network configurations TN-S and TN-C-S with grounded NEUTRAL for reliable connectivity
Flexible Terminal connections for simplified wiring, accepting standard wire gauges
Integrated line filter per EN 61800-3, tailored for lower emission requirements
Empowers applications with Peak output power reaching 1.75 kW, efficiently handling significant loads
Allows modular expansion with various plug-in modules, catering to specific application needs
Guaranteed overload and short-circuit protection which enhancing safety during operation
Adheres to strict CE and EAC certifications which ensuring compliance with international safety standards
Related links
- B&R 700 W 3 Phase Motion Function
- B&R 6.5 kW 3 Phase Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
