B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-584
- Mfr. Part No.:
- 8EI4X5MWT10.C600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP417,544.52
(exc. VAT)
PHP467,649.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP417,544.52 |
*price indicative
- RS Stock No.:
- 681-584
- Mfr. Part No.:
- 8EI4X5MWT10.C600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for effective real-time control of servo motors. With Advanced features like an integrated digital multi-encoder interface, it supports up to three axes, making it suitable for complex motion systems. The product ensures high operational efficiency with a power input range of 110 to 230 VAC and guarantees enhanced protection against electrical faults. Ideal for various industrial applications, this servo drive aids in precise automation processes while maintaining robust performance standards.
Supports up to three axes for efficient motion control
Integrates digital multi-encoder interfaces which enhancing connection flexibility
Operates within a voltage range of 110 to 230 VAC for versatile use
Ensures compliance with safety standards, including CE and UL
Equipped with thermal and short-circuit protection for added reliability
Features a built-in line filter compliant with EN 61800-3 for smoother operation
Optimised for efficiency with a maximum load capacity of 5 kVA
Compact design with wall mounting capability, facilitating easy installation
Provides extensive data feedback for optimised system monitoring
Compatible with Advanced motion control software for seamless integration
Related links
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
