B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-930
- Mfr. Part No.:
- 8EI8X8MWD10.C600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP397,729.33
(exc. VAT)
PHP445,456.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP397,729.33 |
*price indicative
- RS Stock No.:
- 686-930
- Mfr. Part No.:
- 8EI8X8MWD10.C600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to optimise motion control in a variety of applications. With its Advanced features, this device ensures exceptional performance and reliability, enabling seamless integration into both new and existing automation systems. It offers a robust Interface for two motors, providing precise control and adaptability while operating within stringent operational parameters. The drive engineered to support varied input voltages and includes features such as integrated line filtering for enhanced electrical stability, reinforcing its capacity to meet diverse industrial requirements.
Efficient 2-axis control with a maximum output frequency of 598 Hz
Equipped with digital multi-encoder interfaces for versatile motor compatibility
Supports a broad range of input voltages, accommodating both single and three-phase configurations
Built-in protective measures which ensuring overload and short-circuit protection to enhance safety
Compact design with optimal cooling requirements which enhancing operational longevity
Features CE and UL certifications which ensuring compliance with international safety standards
Seamless integration capability with POWERLINK V2 for enhanced connectivity and system coordination
Related links
- B&R 5 kVA 230 V ac Motion Function
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
