B&R 13.5 kVA, 200V ac, 480 V ac, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 681-526
- Mfr. Part No.:
- 8EI013HWSS0.0C00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP276,697.67
(exc. VAT)
PHP309,901.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP276,697.67 |
*price indicative
- RS Stock No.:
- 681-526
- Mfr. Part No.:
- 8EI013HWSS0.0C00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 13A | |
| Power Rating | 13.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 13A | ||
Power Rating 13.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for robust wall mounting applications. Offering an operational voltage range of 200-480 VAC, it delivers high efficiency with a maximum load capacity of 13 A, ensuring reliable performance in demanding industrial settings. This servo drive integrates SafeMOTION technology for enhanced safety while supporting 1 plug-in module slot to accommodate various extensions. Its Compact dimensions and lightweight design make it suitable for space-constrained installations, providing your operations with unmatched reliability and adaptability.
Supports a wide input voltage range which ensuring compatibility with various industrial power systems
High maximum load capacity facilitates diverse automation tasks
Integrates SafeMOTION for outstanding safety features in operation
Features 1 slot for plug-in modules, allowing for expanded functionality tailored to specific needs
Compact design optimises space utilisation in control cabinets
CE and UL certified which ensuring compliance with international safety standards
Effective thermal management for prolonged operational life and enhanced reliability
Flexible Terminal connection options accommodate various wiring needs
Easy installation due to its wall mounting capability, reducing setup time
Related links
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
