B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-468
- Mfr. Part No.:
- 8EI8X8MWT10.NC00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP465,801.20
(exc. VAT)
PHP521,697.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP465,801.20 |
*price indicative
- RS Stock No.:
- 681-468
- Mfr. Part No.:
- 8EI8X8MWT10.NC00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control in multi-axis applications. Offering integration of digital multi-standard encoder interfaces and a robust performance profile, this servo drive engineered for flexible configurations in a variety of industrial settings. With support for up to three axes and a power complexity enabling effective load management, it ensures optimal performance while adhering to international safety standards. Perfect for modern automation, this drive introduces Advanced functionalities while maintaining ease of integration.
Supports 1 slot for plug-in modules which enhancing versatility
Designed with CE and UL certifications for guaranteed compliance
Features integrated line filtering to reduce electrical interference
Optimised for mains input voltage ranging from 110 to 230 VAC
Allows for a maximum installed load of 5 kVA, Ideal for demanding tasks
Inrush current management ensures reliable start-up within specifications
Flexible wiring capabilities support a range of cable sizes for ease of installation
Includes a DC bus connection for enhanced power distribution
Offers both overload and short circuit protection for system integrity
Related links
- B&R 5 kVA 230 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
