B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-467
- Mfr. Part No.:
- 8EI8X8MWT10.L600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP477,816.59
(exc. VAT)
PHP535,154.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP477,816.59 |
*price indicative
- RS Stock No.:
- 681-467
- Mfr. Part No.:
- 8EI8X8MWT10.L600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to deliver high performance and reliability in motion control applications. This model supports a versatile range of network configurations and offers Advanced functionalities to meet the demands of complex automation systems. Operating within an extensive voltage range and sporting robust safety certifications, the drive ensures seamless integration and operation across various environments, making it the Ideal choice for sophisticated machinery and production lines.
Offers slots for plug-in modules, expanding its versatility
Integrates Advanced overload protection and ground fault protection for enhanced safety
Supports 3-axis modulation, accommodating complex motion requirements
Features a passive line filter to reduce electromagnetic interference
Designed for ease of use, with clear Terminal connections for simple wiring
Durable construction ensures longevity in demanding industrial conditions
Complies with CE and UL standards which ensuring global usability and safety
Related links
- B&R 5 kVA 230 V ac Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
