B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-465
- Mfr. Part No.:
- 8EI8X8MWT10.K700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP449,507.90
(exc. VAT)
PHP503,448.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP449,507.90 |
*price indicative
- RS Stock No.:
- 681-465
- Mfr. Part No.:
- 8EI8X8MWT10.K700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance the performance of automation systems. This powerful device features multiple configuration options and supports various motor types, ensuring flexibility in application. It engineered for high-performance motion control, capable of driving three axes with exceptional accuracy and speed, making it Ideal for sophisticated industrial automation environments. Additionally, the drive boasts an integrated digital multi-encoder interface, alongside extensive connectivity options that facilitate seamless integration into existing systems.
Supports up to three axes for enhanced motion control efficiency
Integrated digital multi-encoder Interface for precise feedback
Flexible configuration options cater to a variety of motor types
Robust design ensures reliability in challenging industrial environments
Efficient energy management helps reduce operational costs
User-friendly installation and setup procedures Streamline deployment
Related links
- B&R 5 kVA 230 V ac Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
