B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-466
- Mfr. Part No.:
- 8EI8X8MWT10.L400-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP474,356.43
(exc. VAT)
PHP531,279.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP474,356.43 |
*price indicative
- RS Stock No.:
- 681-466
- Mfr. Part No.:
- 8EI8X8MWT10.L400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for precision motion control in industrial automation applications. Engineered with a digital multi-encoder Interface and capable of accommodating numerous optional plug-in modules, this drive ensures versatile integration within your existing systems. It supports various mains input voltages, making it adaptable for diverse operating environments. Ideal for applications demanding exacting speed and torque control, this device stands out with its robust design and strong performance specifications.
Supports both single-phase and three-phase mains input voltages for versatile installation
Incorporates a maximum continuous power output of 2 kW per motor connection for enhanced performance
Features multiple plug-in modular options including resolver and digital multi-encoder interfaces for customised configurations
Offers built-in overload and short circuit protection to ensure system safety and reliability
Designed with various encoder Interface options allowing for integration with different encoder types
Provides a Compact design with efficient cooling requirements to optimise performance in limited spaces
Related links
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
