B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-464
- Mfr. Part No.:
- 8EI8X8MWT10.C700-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP479,046.03
(exc. VAT)
PHP536,531.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP479,046.03 |
*price indicative
- RS Stock No.:
- 681-464
- Mfr. Part No.:
- 8EI8X8MWT10.C700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R Servo drive designed for high-performance motion control. This Advanced drive accommodates 3-axis configurations, providing precise control through its digital multi-encoder interface. With comprehensive connectivity options, including POWERLINK support, it optimally integrates into various automation systems. Its excels in demanding environments, ensuring reliable operation across a wide voltage range. Delivered with a robust design, this product is tailored for applications requiring quick responsiveness and scalability, making it an Ideal solution for modern industrial automation.
Supports a maximum of three axes for versatile control configurations
1 digital multi-encoder Interface per Axis enhances precision in motion control
Accommodates voltage inputs from 110 to 230 VAC to suit diverse applications
Integrated line filter complies with EN 61800-3 category C3 promoting operational safety
Max. cable length specifics facilitate streamlined installation in various setups
Comprehensive overload and short-circuit protection guarantees operational integrity
Easily integrates with existing automation systems thanks to POWERLINK compliance
Related links
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
