B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-931
- Mfr. Part No.:
- 8EI8X8MWD10.C700-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP398,957.69
(exc. VAT)
PHP446,832.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP398,957.69 |
*price indicative
- RS Stock No.:
- 686-931
- Mfr. Part No.:
- 8EI8X8MWD10.C700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed to enhance motion control systems. This product seamlessly integrates dual-axis control with a robust power management system, optimally supporting 110 to 230 VAC mains input. Its versatile configuration capabilities make it Ideal for delivering high-performance motion control in various industrial applications. The drive also features Advanced safety measures to ensure reliable operation, making it the preferred choice for demanding environments where precision and safety are paramount.
1 digital multi-standard encoder Interface per axis
Supports flexible mains input voltage options of 110-230 VAC
Enhanced power conversion efficiency with a maximum installed load of 5 kVA
Ergonomic design for wall mounting, facilitating streamlined installation and maintenance
Compatibility with a range of optional accessories for customisation
Integrated line filter as per EN 61800-3 for improved electrical performance
CE and UL certified ensuring compliance with international safety standards
Robust connector options for straightforward wiring and component integration
Related links
- B&R 5 kVA 230 V ac Motion Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
