B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-461
- Mfr. Part No.:
- 8EI8X8MWT10.C400-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP474,356.43
(exc. VAT)
PHP531,279.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP474,356.43 |
*price indicative
- RS Stock No.:
- 681-461
- Mfr. Part No.:
- 8EI8X8MWT10.C400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive, designed for precise control and robust performance in automation applications. Offering a digital multi-standard encoder Interface for each axis, it enables seamless connectivity and integration into complex systems. With its capacity to operate on various input voltage configurations, this drive excels in providing dependable power management and optimal motor functionality while ensuring stringent compliance with international safety standards. Its Compact and wall-mountable design allows for easy installation, making it suitable for various industrial environments.
Three-axis control allows synchronized operation for complex applications
Equipped with a digital multi-standard encoder Interface for versatile operation
Supports input voltage ranges from 110 to 230 VAC which ensuring flexibility in installation
Compact wall-mount design optimises space usage in control cabinets
Complies with CE and UL certifications for enhanced safety standards
Features built-in overload protection and short-circuit safety to safeguard components
Max. output frequency of up to 598 Hz ensures high performance in dynamic applications
Designed for flexibility with configurable encoder power supply options
Related links
- B&R 5 kVA 230 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
