B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 681-410
- Mfr. Part No.:
- 8EI044HWS10.M100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP532,758.77
(exc. VAT)
PHP596,689.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP532,758.77 |
*price indicative
- RS Stock No.:
- 681-410
- Mfr. Part No.:
- 8EI044HWS10.M100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 44A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 44A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R sophisticated ACOPOS P3 servo drive designed for high-performance automation applications. It supports dynamic node allocation and is equipped with a comprehensive range of connection options, including a multi-encoder Interface for exceptional flexibility in motor control. With a mains input voltage range from 200 to 480 VAC and a maximum continuous power output of 18 kW, this servo drive efficiently handles demanding tasks. Built with robust certifications including CE and UL, it guarantees reliability and safety in various operating environments. The device's Compact design ensures seamless wall mounting, making it an Ideal choice for modern industrial setups.
Supports dynamic node allocation for efficient network management
Compatible with 3-phase supply from 200 to 480 VAC, providing extensive energy options
Maximum continuous output power of 18 kW to satisfy high-demand applications
Integrated line filter per EN 61800-3 ensures compliance and safety
A single slot accommodates plug-in modules for tailored functionalities
Features a digital multi-encoder Interface for versatile motor feedback
Temperature monitoring capabilities enhance operational safety and efficiency
Compact dimensions allow for versatile wall mounting in space-constrained environments
Related links
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 480 V ac Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
