B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-307
- Mfr. Part No.:
- 8EI2X2MWD10.JD01-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP320,298.15
(exc. VAT)
PHP358,733.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP320,298.15 |
*price indicative
- RS Stock No.:
- 681-307
- Mfr. Part No.:
- 8EI2X2MWD10.JD01-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for precision in motion control applications. This robust unit supports a comprehensive range of configurations while delivering reliable performance across various operational scenarios. Incorporating Advanced features such as digital multi-encoder interfaces and integrated line filtering, it is tailored to meet the rigorous demands of industrial automation. The device facilitates optimal motor connection options, ensuring flexibility and high-performance functionality in diverse setups. With its solid build and regulatory certifications, it is an Ideal solution for complex manufacturing environments, enhancing productivity and operational efficiency.
Supports up to 1 plug-in module for expanded functionality
Delivers a maximum installed load of 2.5 kVA, accommodating high power requirements
Offers CE and UL certification which ensuring compliance with international safety standards
Features flexible Terminal connection options for easy integration within existing systems
Incorporates a user-friendly Interface with essential indicators for status monitoring
Supports multiple network configurations for versatile application setups
Provides an extensive range of Terminal connection cross-sections, facilitating robust wiring options
Ensures high environmental resistance with a wide operating temperature range from -25°C to 55°C
Maximises operational reliability with Advanced protective measures including overload and short-circuit protection
Related links
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 3 kW 2.2A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 2 kW 3 Phase Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
