B&R 2.5 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-291
- Mfr. Part No.:
- 8EI2X2MWD10.0600-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP267,928.00
(exc. VAT)
PHP300,079.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP267,928.00 |
*price indicative
- RS Stock No.:
- 681-291
- Mfr. Part No.:
- 8EI2X2MWD10.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance motion control in demanding industrial applications. Offering dual-axis control, this product integrates Advanced technology to manage ACOPOS P3 servo drives efficiently, accommodating various encoder interfaces and ensuring precise motion dynamics. Its robust design supports both wall mounting and excellent thermal management, making it Ideal for environments requiring reliable operation within defined temperature ranges. With certification compliance to CE, UL, and EAC, it guarantees safety and quality in operation, further enhancing its suitability for automated manufacturing systems.
Dual-axis modules Streamline control for enhanced productivity
Supports a broad range of encoder interfaces for versatile application compatibility
Designed for wall mounting, optimising space-saving installation
High-performance capacity with maximum continuous power and current tailored for demanding tasks
Complies with international safety standards including CE and UL which ensuring reliable operation
Integrated line filter per EN 61800-3 reduces electromagnetic interference, contributing to system stability
Robust thermal design maintains performance across varying ambient temperatures
Flexibility in Terminal connection cross-sections accommodates different wiring needs
Quick response mechanisms for enable inputs enhance operational efficiency
Related links
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
