B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-151
- Mfr. Part No.:
- 8EI1X6HWS10.H200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP193,758.70
(exc. VAT)
PHP217,009.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP193,758.70 |
*price indicative
- RS Stock No.:
- 681-151
- Mfr. Part No.:
- 8EI1X6HWS10.H200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to provide unparalleled control and performance in automation systems. It caters specifically to operations requiring precise movement and fast response times. This robust unit features a Compact design with wall mounting capabilities, making it Ideal for space-constrained environments. With Advanced connectivity options and integrated functions, it enhances the efficiency and reliability of your automation applications, ensuring optimal performance in demanding industrial settings.
Supports one slot for plug-in modules, allowing custom configuration to meet specific application needs
Certified for CE and UL cULus which ensuring compliance with international safety standards
Operates with a mains input voltage range of 3x 200 VAC to 480 VAC, accommodating diverse power supply systems
Capable of managing a maximum load of 1.75 kVA, providing sufficient power for demanding applications
Features integrated line filtering for reduced electrical noise, promoting smooth operation
Designed for operation in environments with temperatures ranging from -25°C to 55°C which ensuring reliability in varying conditions
Supports flexible Terminal connections for easy wiring and installation which enhancing user convenience
Related links
- B&R 700 W 3 Phase Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 6.5 kW 3 Phase Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
