B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-145
- Mfr. Part No.:
- 8EI1X6HWS10.0C00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP161,173.00
(exc. VAT)
PHP180,513.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP161,173.00 |
*price indicative
- RS Stock No.:
- 681-145
- Mfr. Part No.:
- 8EI1X6HWS10.0C00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive designed to deliver precise control and high performance in industrial automation applications. With its capacity to manage up to 1.75 kVA, it supports a three-phase input voltage range of 200 to 480 VAC, making it Ideal for a variety of setups. This model features a digital multi-encoder Interface as well as support for optional display modules, which enhance both usability and monitoring capabilities. Its Compact design facilitates wall mounting, ensuring efficient space management in control cabinets. The acopos p3 optimises system integration and performance with intelligent overload protection and monitoring features, enabling seamless connectivity and reliable operation in demanding environments.
Handles three-phase input voltages from 200 to 480 VAC, accommodating diverse installations
Supports a networked, multi-encoder Interface to Streamline data transmission
Offers intelligent overload protection which ensuring device longevity and reliability
Equipped with a design suitable for wall mounting, promoting efficient space usage
Features easy integration with existing systems for enhanced operational efficiency
Allows for optional display modules which enhancing monitoring and user interaction
Maximises performance through Advanced power dissipation management
Designed for seamless communication in industrial environments which ensuring robustness
Related links
- B&R 700 W 3 Phase Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- Omron 200 W 1 Phase Motion Function
- B&R 6.5 kW 3 Phase Motion Function
- B&R 14 kW 3 Phase Motion Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
