B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-143
- Mfr. Part No.:
- 8EI1X6HWS10.0A00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP155,256.22
(exc. VAT)
PHP173,886.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,256.22 |
*price indicative
- RS Stock No.:
- 681-143
- Mfr. Part No.:
- 8EI1X6HWS10.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for seamless integration into Advanced motion control systems. Designed to accommodate various configurations, it features a robust architecture that supports diverse applications requiring precise motion and high-performance drives. With the capability to power three-phase motors in the range of 200 to 480 VAC, this device ensures reliability and efficiency in demanding operational environments. It embodies cutting-edge technology with a range of connectivity options and excellent heat dissipation characteristics, making it an Ideal choice for industrial automation tasks.
Supports up to 1.6 A per Axis for optimised performance
Complies with CE and UL certifications which ensuring high safety standards
Offers simple connectivity through multiple I/O options including digital multi-encoder interfaces
Compact design allows for efficient wall mounting in space-constrained areas
Provides integrated line filtering per EN 61800-3 for reduced electromagnetic interference
Flexible Terminal connection supports various wire sizes for ease of installation
Robust thermal management capabilities with operational temperatures ranging from -25°C to 55°C
Various accessory options enhance system functionality and adaptability
Related links
- B&R 700 W 3 Phase Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- Omron 200 W 1 Phase Motion Function
- B&R 6.5 kW 3 Phase Motion Function
- B&R 14 kW 3 Phase Motion Function
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
