B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-138
- Mfr. Part No.:
- 8EI1X6HWS10.0300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP165,434.94
(exc. VAT)
PHP185,287.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,434.94 |
*price indicative
- RS Stock No.:
- 681-138
- Mfr. Part No.:
- 8EI1X6HWS10.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered for precision control in various industrial applications. With a robust design, it supports a three-phase input voltage range of 200 to 480 VAC, ensuring optimal performance across different operating environments. This device features one slot for plug-in modules, allowing for customisable expansion and configuration. The integrated line filter ensures compliance with electromagnetic compatibility standards, while facilitating seamless setup for different network configurations. This servo drive is an Ideal choice for developers seeking reliable performance and flexibility in automation systems, enhancing efficiency and productivity in operations.
Supports three-phase mains connections ranging from 200 to 480 VAC
Integrated line filter meets EN 61800-3 category C3 compliance
Features one slot for plug-in modules which enhancing customisation options
Capable of operating at various frequency ranges of 50/60 Hz
Max load capacity of 1.75 kVA which ensuring robust operational support
Offers overload protection and maintains short circuit safety
Designed for efficient heat dissipation, with a maximum allowable ambient temperature of 55°C
Compact dimensions, facilitating easy installation in limited spaces
B&Rs reliable technology ensures high performance and durability for long-term use
Related links
- B&R 700 W 3 Phase Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- Omron 200 W 1 Phase Motion Function
- B&R 400 W 480 V 1.6A Servo Drive, Servo Controller Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
