B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-137
- Mfr. Part No.:
- 8EI1X6HWS10.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP164,205.71
(exc. VAT)
PHP183,910.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP164,205.71 |
*price indicative
- RS Stock No.:
- 681-137
- Mfr. Part No.:
- 8EI1X6HWS10.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance machine automation applications. This Advanced drive supports a diverse range of connectivity options, including a comprehensive digital multi-encoder interface, making it Ideal for meticulous motion control. With its capacity to manage various motor types and configurations, it integrates seamlessly into existing systems. The unit's Compact design facilitates wall mounting, saving floor space, while its robust construction ensures reliability under demanding conditions, ensuring optimal performance in industrial environments.
Supports 1 digital multi-encoder Interface per Axis for versatile motion tracking
Handles a wide voltage range of 200-480 VAC, accommodating diverse power requirements
Designed with a maximum load of 1.75 kVA which ensuring high operational efficiency
Features a maximum switching frequency of 20 kHz, enabling precise control over motor dynamics
Includes built-in overload and short circuit protection for enhanced safety during operation
Capable of connecting to external braking resistors, providing additional flexibility in braking applications
Offers a Compact footprint with wall mounting options for space-efficient installations
Maximises energy efficiency with integrated power conversion capabilities
Operates effectively in a temperature range from -25°C to 55°C which ensuring reliability in various environments
Related links
- B&R 700 W 3 Phase Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 400 W 480 V 1.6A Servo Drive, Servo Controller Function
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
