B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-135
- Mfr. Part No.:
- 8EI1X6HWS10.0000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP160,747.79
(exc. VAT)
PHP180,037.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,747.79 |
*price indicative
- RS Stock No.:
- 681-135
- Mfr. Part No.:
- 8EI1X6HWS10.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precision control in wall-mounted applications. This exceptional module integrates state-of-the-art technology, delivering superior functionality with a digital multi-encoder Interface and significant load handling capabilities. The Compact design caters to various network configurations, ensuring compatibility with both TN-S and TN-C-S systems while accommodating inputs ranging from 200 VAC to 480 VAC. Its robust build guarantees reliable operation under demanding conditions, making it an Ideal choice for industrial automation tasks where efficiency and reliability are paramount.
Compact wall-mounted design optimises space in control environments
Supports multiple encoder types for versatile applications
Enhanced efficiency with a power dissipation feature tailored to operational needs
Integrated overload and short-circuit protection ensures safe device operation
Provides support for various network configurations which ensuring seamless integration
Maximises motor performance with a continuous output capability of up to 1.6 A per connection
User-friendly setup with clearly labelled Terminal connections for easy wiring
Robust protection, rated at IP20, ensures durability in industrial settings
Related links
- B&R 700 W 3 Phase Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- Omron 200 W 1 Phase Motion Function
- B&R 400 W 480 V 1.6A Servo Drive, Servo Controller Function
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
