B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-033
- Mfr. Part No.:
- 8EI4X5MWSS0.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP207,511.26
(exc. VAT)
PHP232,412.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP207,511.26 |
*price indicative
- RS Stock No.:
- 681-033
- Mfr. Part No.:
- 8EI4X5MWSS0.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive offers a versatile and efficient solution for modern automation needs. Designed to seamlessly integrate into various systems, this model supports up to 1 kW continuous power per motor connection, ensuring robust performance for demanding applications. Its Compact design allows for wall mounting and features Advanced functionalities, including an integrated line filter and wide input voltage compatibility, making it suitable for diverse operational environments. Coupled with CE and UL certifications, it guarantees safety and reliability, making it an Ideal choice for industrial settings.
1 kW continuous power per motor connection delivers reliable operation
Integrated line filter reduces electromagnetic interference for enhanced performance
Supports easy wall mounting to save valuable space in control panels
Wide input voltage range allows for adaptability in various installations
Quick and straightforward installation due to well-structured wiring interfaces
CE and UL certifications ensure compliance with rigorous international safety standards
Temperature monitoring capabilities safeguard the unit from overheating
Accurate current measurement enhances operational efficiency and safety
Flexible design facilitates the connection of optional modules for expanded functionality
Compact dimensions enhance accessibility in tight installation spaces
Related links
- B&R 480 V Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
