B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function

This image is representative of the product range

Subtotal (1 unit)*

PHP299,316.47

(exc. VAT)

PHP335,234.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP299,316.47

*price indicative

RS Stock No.:
680-973
Mfr. Part No.:
8EI013HWS10.A400-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

24V dc

Output Voltage

11.45V

Current Rating

13A

Power Rating

6.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive purposefully designed for efficient motor control in a myriad of industrial applications. This Advanced servo drive incorporates a digital multi-standard encoder Interface per axis, enabling precise management of servo motors up to 13 A. With support for wall mounting, it is optimally engineered for both Compact and complex systems, ensuring easy integration and installation. Its robust design includes features such as a built-in line filter and comprehensive certifications, securing reliability and performance even in demanding environments. Combining cutting-edge technology with user-centric design, this servo drive stands out as a reliable solution for modern automation needs.

Compact design allows for efficient wall mounting in diverse settings

1 digital multi-standard encoder Interface per Axis ensures precise motor control

Handles input voltage range from 200 to 480 VAC, making it versatile for various applications

Built-in line filter reduces electromagnetic interference, promoting operational stability

Supports a maximum installed load of 13.5 kVA, catering to high-power requirements

Equipped with overcurrent and ground fault protection for enhanced safety

Integrated with a digital multi-encoder Interface for configurable connections

Designed for efficient operation in temperature ranges from -25°C to 55°C

Related links