Omron Cable R88A Series Cable for Use with R88A
- RS Stock No.:
- 215-3372
- Distrelec Article No.:
- 302-29-192
- Mfr. Part No.:
- R88A-CAGB010SR-E
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP27,643.70
(exc. VAT)
PHP30,960.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,643.70 |
*price indicative
- RS Stock No.:
- 215-3372
- Distrelec Article No.:
- 302-29-192
- Mfr. Part No.:
- R88A-CAGB010SR-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | R88A | |
| Series | R88A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With R88A | ||
Series R88A | ||
Standards/Approvals No | ||
The Omron servo motor power cables are compatible to servo motors which are compact and have IP67 degree of protection .
Cable length is 5 m
Power cable type
Related links
- Omron Cable R88A Series Cable for Use with 400 V Servomotors R88M
- Omron Cable R88A Series Cable for Use with 200 V Servomotors R88M
- Omron Cable R88A Series Cable for Use with 1S Series
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Cable R88A Series Cable for Use with 1S-series
- Omron Cable R88A Series Cable for Use with Servo Motors
- Omron Cable R88A Series Cable for Use with SmartStep 2/G-Series
- Omron Cable R88A Series Cable for Use with 230 V Servomotors R88M
