Omron Analogue Monitor Cable R88A Series Cable for Use with Rotary Drive

Subtotal (1 unit)*

PHP5,884.21

(exc. VAT)

PHP6,590.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,884.21

*price indicative

RS Stock No.:
214-7345
Mfr. Part No.:
R88A-CMK001S
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Cable

Accessory Type

Analogue Monitor Cable

For Use With

Rotary Drive

Series

R88A

Standards/Approvals

No

The Omron analogue monitor cable has 1 m length.

It has high-response frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy