Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting

N

Subtotal (1 unit)*

PHP27,097.43

(exc. VAT)

PHP30,349.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,097.43

*price indicative

RS Stock No.:
852-320
Mfr. Part No.:
EAMM-U-65-T42-60R-114
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Paralleling Link

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Festo parallel kit provides a robust solution designed for precise motion control in various applications, ensuring optimal performance under specified conditions.

Size measures 65 mm, perfect for Compact installations

Achieves a maximum rotational speed of 3000 rpm for efficient operation

Operable in any mounting position for flexible configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy