Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-N38-60P
- RS Stock No.:
- 852-161
- Mfr. Part No.:
- EAMM-A-N38-60P
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP17,419.77
(exc. VAT)
PHP19,510.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,419.77 |
*price indicative
- RS Stock No.:
- 852-161
- Mfr. Part No.:
- EAMM-A-N38-60P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Accessory | |
| Accessory Type | Axial Kit | |
| For Use With | Electric Drive Motor | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMM-A-N38-60P | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Accessory | ||
Accessory Type Axial Kit | ||
For Use With Electric Drive Motor | ||
Series EAMM | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMM-A-N38-60P | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit offers reliable performance and versatility for a range of precision applications in automation. It is designed to meet demanding operational conditions while ensuring efficient operation.
Nominal length of 36 mm for Compact installation
Max. rotational speed of 8000 rpm ensures optimal functionality
Compliant with VDMA24364-B2-L for LABS conformity
Related links
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-N48-60P
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-L48-60P
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-82AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S48-80PB
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-X48-87A
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-T46-82AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-70A
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-60H
