Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-L48-60P
- RS Stock No.:
- 851-880
- Mfr. Part No.:
- EAMM-A-L48-60P
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP16,452.01
(exc. VAT)
PHP18,426.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,452.01 |
*price indicative
- RS Stock No.:
- 851-880
- Mfr. Part No.:
- EAMM-A-L48-60P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Accessory | |
| Accessory Type | Axial Kit | |
| For Use With | Electric Drive Motor | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMM-A-L48-60P | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Accessory | ||
Accessory Type Axial Kit | ||
For Use With Electric Drive Motor | ||
Series EAMM | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMM-A-L48-60P | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is engineered for dynamic applications, providing robust performance with a nominal length of 41 mm, Ideal for various mounting positions and high rotational speeds.
Maximum rotational speed reaches 8000 rpm for efficient operation
Effective performance maintained within ambient temperatures of -10 °C to 60 °C
Offers a degree of protection rated at IP40 for reliable functionality
Lightweight design with a mass moment of inertia of 14.5 kgmm²
Related links
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-N48-60P
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-N38-60P
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-82AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S48-80PB
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-X48-87A
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-T46-82AA
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-70A
- Festo Axial Kit EAMM Series Motor Accessory for Use with Electric Drive Motor,EAMM-A-S60-60H
