Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 851-749
- Mfr. Part No.:
- EAMM-U-65-T42-55A-114
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP23,226.36
(exc. VAT)
PHP26,013.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,226.36 |
*price indicative
- RS Stock No.:
- 851-749
- Mfr. Part No.:
- EAMM-U-65-T42-55A-114
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo parallel kit is designed for precise motion control, offering robust performance in various applications requiring reliable operation under diverse conditions.
Size measurement of 65 ensures compatibility with a range of setups
The gear unit features a 11 ratio for straightforward power transmission
Max rotational speed reaches 3000 rpm for efficient operation
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8222171
- Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting,8092868
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8096187
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8092909
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093189
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8091225
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093199
