Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 851-593
- Mfr. Part No.:
- EAMM-U-86-D60-80P-102-S1-G2
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP64,840.27
(exc. VAT)
PHP72,621.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,840.27 |
*price indicative
- RS Stock No.:
- 851-593
- Mfr. Part No.:
- EAMM-U-86-D60-80P-102-S1-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo parallel kit is designed for high-performance motion control, delivering precise and efficient operation in a Compact form factor.
Size 86, suitable for various applications
Offers a maximum rotational speed of 5000 rpm for quick operation
IP65 protection level ensures resistance to dust and water ingress
Transmittable torque capability of 9.5 Nm enhances reliability
Frictional torque is independent of load at 0.25 Nm, ensuring consistent performance
Operating temperature ranges from -10 °C to 60 °C for versatile usage
RoHS compliance guarantees eco-friendly materials
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2156527
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting,2802656
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803073
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107722
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1441042
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803197
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803325
