Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 851-592
- Mfr. Part No.:
- EAMM-U-86-D60-80P-102-G2
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP49,356.03
(exc. VAT)
PHP55,278.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,356.03 |
*price indicative
- RS Stock No.:
- 851-592
- Mfr. Part No.:
- EAMM-U-86-D60-80P-102-G2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo parallel kit is designed for precision applications requiring reliable motion control. Its robust construction supports a maximum rotational speed of 5000 rpm, making it Ideal for various technical setups.
Size 86, suitable for diverse installation spaces
Transmittable torque capability of 9.5 Nm enhances performance
Frictional torque remains consistent at 0.25 Nm regardless of load
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2156527
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803073
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107722
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1441042
- Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting,2802656
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8123501
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1362229
