Schneider Electric Power Cable VW3 Series Power Cable for Use with Motor
- RS Stock No.:
- 781-847
- Mfr. Part No.:
- VW3E1143R300
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP36,751.53
(exc. VAT)
PHP41,161.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,751.53 |
*price indicative
- RS Stock No.:
- 781-847
- Mfr. Part No.:
- VW3E1143R300
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Cable | |
| Product Type | Power Cable | |
| For Use With | Motor | |
| Series | VW3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Cable | ||
Product Type Power Cable | ||
For Use With Motor | ||
Series VW3 | ||
- COO (Country of Origin):
- HU
The Schneider Electric Power cable is designed for efficient connectivity within the PacDrive 3 range. This cable supports a variety of Lexium servo drives, ensuring seamless integration in control systems. With a robust length of 30 metres, it accommodates diverse operational setups while delivering reliable power supply. Constructed with quality metal connectors, this Durable accessory meets industrial standards for performance and dependability. This product is thoughtfully engineered for compatibility with multiple devices, making it a versatile choice for enhancing your automation solutions.
Durable M23 connector type for robust connections in demanding environments
Temperature sensor access point for enhanced operational monitoring
Features a cable cross-section of 1.5 mm², optimising power delivery efficiency
Offers a substantial cable length of 30 m, Ideal for extensive installations
Weighs 7.542 kg for a solid, substantial feel, ensuring stability during use
Related links
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Motor
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Servo Motor
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Stepper Motor
- Schneider Electric Cordset VW3 Series Power Cable for Use with Synchronous Motor
- Schneider Electric Encoder Cable VW3 Series Encoder Cable for Use with Motor
- Schneider Electric Power Cable Lexium 28 Series Power Cable
- Schneider Electric Power Cable Altivar Series Cable for Use with Motor
- Schneider Electric Cable VW3 Series Cable for Use with Stepper Drive
