Schneider Electric Power Cable VW3 Series Power Cable for Use with Motor
- RS Stock No.:
- 778-381
- Mfr. Part No.:
- VW3E1144R150
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP28,640.61
(exc. VAT)
PHP32,077.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,640.61 |
*price indicative
- RS Stock No.:
- 778-381
- Mfr. Part No.:
- VW3E1144R150
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Cable | |
| Accessory Type | Power Cable | |
| For Use With | Motor | |
| Series | VW3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Cable | ||
Accessory Type Power Cable | ||
For Use With Motor | ||
Series VW3 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Power cable is a robust connection solution designed for SH3 and MH3 motors with lexium 52 and lexium 62 drives. built with a cross-section of 25 mm² and equipped with an m23 connector, it ensures secure power transmission and reliable performance. with a length of 15 m, it provides flexibility, durability, and ease of integration in industrial automation environments.
Ensures 15 m cable length for flexible installation
Delivers Durable construction for long-term use
Maintains reliable power transmission in automation systems
Supplies robust design for industrial applications
Related links
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Servo Motor
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Motor
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Stepper Motor
- Schneider Electric Cordset VW3 Series Power Cable for Use with Synchronous Motor
- Schneider Electric Power Cable Lexium 28 Series Power Cable
- Schneider Electric Power Cable Lexium Series Power Cable for Use with Servo Drive, Servo Motor
- Schneider Electric Power Cable Lexium Series Power Cable for Use with Servo Motor, Servo Drive
- Schneider Electric Encoder Cable VW3 Series Encoder Cable for Use with Motor
