Schneider Electric Encoder Cable VW3 Series Encoder Cable for Use with Motor
- RS Stock No.:
- 781-694
- Mfr. Part No.:
- VW3E2094R150
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP15,832.40
(exc. VAT)
PHP17,732.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,832.40 |
*price indicative
- RS Stock No.:
- 781-694
- Mfr. Part No.:
- VW3E2094R150
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Encoder Cable | |
| Product Type | Encoder Cable | |
| For Use With | Motor | |
| Series | VW3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Encoder Cable | ||
Product Type Encoder Cable | ||
For Use With Motor | ||
Series VW3 | ||
- COO (Country of Origin):
- HU
The Schneider Electric Encoder cable SH3/MH3 connects lexium 52/62 drives to motors with reliable performance and durability. it is designed for industrial automation systems requiring secure transmission and stable operation. with a 15 mm² conductor size and 15 m length, the cable ensures efficient power delivery while maintaining flexibility and robust construction for demanding environments.
Includes conductor cross section of 15 mm²
Offers total cable length of 15 m
Provides M23 connector for secure connection
Delivers Durable design for industrial applications
Related links
- Schneider Electric Encoder Cable VW3 Series Encoder Cable for Use with Motor
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Motor
- Schneider Electric Encoder Cable Lexium 28 Series Encoder Cable
- Schneider Electric Encoder Cable Lexium Series Encoder Cable for Use with Stepper Motor
- Schneider Electric Encoder Cable Lexium Series Encoder Cable for Use with Servo Motor
- Schneider Electric Connection Accessory Lexium 28 Series Encoder Cable
- Schneider Electric Encoder Cable Lexium Series Motor Accessory for Use with Lexium 62, Lexium 52
- Schneider Electric Connection Accessory Lexium Series Encoder Cable for Use with LXM16D, BCH16
