Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R060
- RS Stock No.:
- 759-436
- Mfr. Part No.:
- VW3E2094R060
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP11,494.38
(exc. VAT)
PHP12,873.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,494.38 |
*price indicative
- RS Stock No.:
- 759-436
- Mfr. Part No.:
- VW3E2094R060
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable | |
| Accessory Type | Connection Accessory | |
| For Use With | Lexium 52/62 drive | |
| Series | Lexium | |
| Standards/Approvals | REACh | |
| Model Number | VW3E2094R060 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable | ||
Accessory Type Connection Accessory | ||
For Use With Lexium 52/62 drive | ||
Series Lexium | ||
Standards/Approvals REACh | ||
Model Number VW3E2094R060 | ||
- COO (Country of Origin):
- DE
The Schneider Electric High-quality cable designed for efficient connectivity. Ideal for diverse applications, this cable ensures reliability and seamless integration into your systems, providing a robust solution for your connectivity needs.
Cable length measures 6 metres for versatile installation
Constructed to comply with environmental sustainability initiatives
Contains no single-use plastic, promoting eco-friendly practices
Available end-of-life information supports responsible disposal
Carbon footprint assessed for improved lifecycle transparency
Related links
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R050
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R040
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R080
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R030
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R070
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R120
- Schneider Electric Connection Accessory Lexium Series Power Cable for Use with LXM16D, BCH16
- Schneider Electric Connection Accessory Lexium Series Cable for Use with BCH16, LXM16D
