Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R030
- RS Stock No.:
- 759-435
- Mfr. Part No.:
- VW3E2094R030
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP10,390.81
(exc. VAT)
PHP11,637.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,390.81 |
*price indicative
- RS Stock No.:
- 759-435
- Mfr. Part No.:
- VW3E2094R030
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Accessory | |
| Product Type | Cable | |
| For Use With | Lexium 52/62 drive | |
| Series | Lexium | |
| Standards/Approvals | REACh | |
| Model Number | VW3E2094R030 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Accessory | ||
Product Type Cable | ||
For Use With Lexium 52/62 drive | ||
Series Lexium | ||
Standards/Approvals REACh | ||
Model Number VW3E2094R030 | ||
- COO (Country of Origin):
- DE
The Schneider Electric High quality cable designed to connect various devices efficiently. It features an optimal length that ensures flexibility in installations and integrates seamlessly with existing systems.
Cable length of 3 metres provides ample reach for various applications
Constructed with Durable materials for enhanced longevity
EAN Code: 3606485291703 for easy identification and tracking
Packaged in multiple unit types for convenient ordering options
Environmental considerations include recycled cardboard packaging
Related links
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R050
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R040
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R080
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R070
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R060
- Schneider Electric Connection Accessory Lexium Series Cable for Use with Lexium 52/62 drive,VW3E2094R120
- Schneider Electric Connection Accessory Lexium Series Power Cable for Use with LXM16D, BCH16
- Schneider Electric Connection Accessory Lexium Series Cable for Use with BCH16, LXM16D
