Schneider Electric Protection Accessory Altivar Series Mounting Kit for Use with Variable Speed Drive ATV930 Motor at
- RS Stock No.:
- 758-777
- Mfr. Part No.:
- VW3A9705
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP29,541.03
(exc. VAT)
PHP33,085.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,541.03 |
*price indicative
- RS Stock No.:
- 758-777
- Mfr. Part No.:
- VW3A9705
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Protection Accessory | |
| Product Type | Mounting Kit | |
| For Use With | Variable Speed Drive ATV930 Motor at 7.5 kW 500...690 V | |
| Series | Altivar | |
| Standards/Approvals | REACh | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Protection Accessory | ||
Product Type Mounting Kit | ||
For Use With Variable Speed Drive ATV930 Motor at 7.5 kW 500...690 V | ||
Series Altivar | ||
Standards/Approvals REACh | ||
- COO (Country of Origin):
- IN
The Schneider Electric protective Wall mounting housing kit specifically for variable speed drives. This comprehensive solution ensures robust protection for various compatible motors.
IP21 protection kit ensures safe operations in various environments
Compatible with multiple Altivar variable speed drive motors, ranging from 2.2 kW to 30 kW
Comes with an instruction sheet for straightforward installation
Available in generous packing units to meet bulk needs
Related links
- Schneider Electric Protection Accessory Altivar Series Mounting Kit for Use with ATV610 ATV930
- Schneider Electric Altivar Series Motor Protection Unit for Use with ATV630, ATV930
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930, Variable speed drive
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930 60 hp 600 V light cycle,
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930 wall mount 160 kW 380...480
- Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930 wall mount 55 kW 380...480 V
- Schneider Electric Altivar Series Mounting and fixing Accessory for Use with Variable Speed Drive ATV900 Motor at 315 kW
- Schneider Electric Protection Accessory TeSyS Vario Series Cover for Use with VZ12 VZ3, VZ4
