Schneider Electric Reducer GBK Series Reducer for Use with Planetary Gear
- RS Stock No.:
- 690-632
- Mfr. Part No.:
- GBX060032K
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP45,730.85
(exc. VAT)
PHP51,218.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,730.85 |
*price indicative
- RS Stock No.:
- 690-632
- Mfr. Part No.:
- GBX060032K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Reducer | |
| Product Type | Reducer | |
| For Use With | Planetary Gear | |
| Series | GBK | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Reducer | ||
Product Type Reducer | ||
For Use With Planetary Gear | ||
Series GBK | ||
- COO (Country of Origin):
- US
The Schneider Electric Gearbox with straight teeth has a diameter of 60 mm, a reduction ratio of 32:1, a maximum angular backlash of less than 25°, and a torque capacity of 44 Nm. Designed for use with Lexium servo motors, it ensures precise Axis control by adjusting speeds and torques while maintaining accuracy, offering simple installation and easy, risk-free commissioning.
Torsional stiffnessc is 2.5 Nm/arcmin
Case color is black
Housing material is anodized aluminium black
Shaft material is C45
Related links
- Schneider Electric Reducer GBK Series Reducer for Use with Planetary Gear
- Schneider Electric Reducer GBK Series Reducer
- Schneider Electric Planetary Gearbox 80 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 70 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 70 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 136 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 312 Nm Maximum Torque, 100rpm Maximum Speed
