B&R Mounting Plate ACOPOSmulti Series Mounting Plate for Use with ACOPOSmulti
- RS Stock No.:
- 682-340
- Mfr. Part No.:
- 8B0M0080HF00.000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP132,424.20
(exc. VAT)
PHP148,315.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP132,424.20 |
*price indicative
- RS Stock No.:
- 682-340
- Mfr. Part No.:
- 8B0M0080HF00.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | ACOPOSmulti | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With ACOPOSmulti | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti mounting plate includes a backplane with 8 slots and supports AS modules. It is designed for pass-through mounting and features connection areas of 75 mm² and 22 mm². The unit is supplied complete.
Accommodates up to 8 slots for versatile configurations
Pass-through mounting type ensures easy installation in tight spaces
Incorporates fan modules for effective cooling, maintaining system performance
Designed for use at elevations up to 4000m, ensuring reliability in diverse environments
Features robust protection ratings, including IP64 and IP54 for the fan module, to prevent dust and moisture ingress
Operates within a wide temperature range of 5°C to 55°C, adaptable to various conditions
Continuous power management allows for reduced output under high elevation, maintaining safety
Compatible with specific fan modules, ensuring optimised cooling and system longevity
Related links
- B&R Mounting Plate ACOPOSmulti Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0220HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0060HW00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0050HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0190HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0100HW00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0030HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0070HW00 Series Mounting Plate for Use with ACOPOSmulti
