B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain

This image is representative of the product range

Subtotal (1 unit)*

PHP56,647.12

(exc. VAT)

PHP63,444.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP56,647.12

*price indicative

RS Stock No.:
682-254
Mfr. Part No.:
8D1CH0015.11120-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Power Cable

Product Type

Power Cable

For Use With

Cable Drag Chain

Series

ACOPOSmotor Compact

COO (Country of Origin):
CZ
The B&R ACOPOSmotor Compact power supply cable designed to accommodate diverse industrial applications, offering robust connectivity for motor systems. With a length of 15 metres, this cable is engineered for optimal performance in cable drag chains, ensuring reliability and flexibility across various installations. Its comprehensive design includes a hybrid connector along with multiple conductors, catering to both power and signal requirements effectively. Crafted for durability, the cable construction features oil-resistant materials and flame-retardant properties, making it suitable for demanding environments while also supporting ease of installation and maintenance.

Designed specifically for use with ACOPOSmotor Compact systems

High durability with oil-resistant and flame-retardant properties

Halogen-free construction ensures safety in case of fire

Flexible design allows use in both static and moving applications

9-pin female hybrid connector facilitates secure connections

Achieves IP66/67 protection when connected, ensuring reliability in harsh conditions

Built to withstand extreme temperatures from -40°C to +90°C

Robust construction enables over 3 million Flex cycles for long-lasting performance

Supports a range of electrical properties, including a nominal current of 20 A

Customisable cable lengths available to suit specific installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy