B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain

This image is representative of the product range

Subtotal (1 unit)*

PHP42,354.61

(exc. VAT)

PHP47,437.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,354.61

*price indicative

RS Stock No.:
682-146
Mfr. Part No.:
8D1CH0010.11120-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Power Cable

Product Type

Power Cable

For Use With

Cable Drag Chain

Series

ACOPOSmotor Compact

COO (Country of Origin):
CZ
The B&R ACOPOSmotor Compact power supply cable designed for reliable performance in demanding applications. Built for use in cable drag chains, it features a robust construction that accommodates both power and signal transmission efficiently. With an impressive length of 10 metres, the cable includes multiple conductors tailored for various operational needs, ensuring seamless connectivity. This specialised cable exhibits exceptional durability and resistance to harsh environmental conditions, making it an Ideal choice for industrial automation needs. Certified for safety and performance, it enhances system reliability while simplifying installation and maintenance processes.

Durable construction suitable for cable drag chains

Incorporates multiple conductors for versatile applications

Resistant to oil, halogens, and flames, ensuring longevity

Flexibility range supports movement and extends operational life

Compatible with a 9-pin female hybrid connector for ease of use

IP66/67 protection level when connected, safeguarding against moisture

Temperature resilience from -40°C to +90°C under static conditions

Designed for over 3,000,000 Flex cycles, ensuring high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy