B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain

This image is representative of the product range

Subtotal (1 unit)*

PHP27,552.41

(exc. VAT)

PHP30,858.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,552.41

*price indicative

RS Stock No.:
682-144
Mfr. Part No.:
8D1CH0005.11120-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Power Cable

Accessory Type

Power Cable

For Use With

Cable Drag Chain

Series

ACOPOSmotor Compact

COO (Country of Origin):
CZ
The B&R ACOPOSmotor Compact power supply cable is engineered specifically to meet the requirements of dynamic drag chains. This reliable solution features a robust cable design, ensuring optimal performance in challenging environments. With a length of 5 meters, it integrates seamlessly into your automation setups while offering excellent electrical properties to support both power and signal transmission. The cable's high durability against oils, hydrolysis, and microbial resistance makes it Ideal for diverse applications within industrial settings. Furthermore, its flame-retardant characteristics enhance safety, making this cable a dependable choice for your power supply needs.

Durable design suitable for use in cable drag chains

High Flexibility with a minimum of 3 million Flex cycles

Flame-retardant and halogen-free construction for enhanced safety

Oil resistant and hydrolysis resistant, ensuring long-term reliability

Meets stringent certification standards, including CE and UKCA

Robust 9-pin female hybrid connector for secure connections

Compact jacket in vibrant Orange for visibility and identification

Excellent bending properties, allowing for minimal strain during use

IP66/67 rated for exceptional protection against dust and moisture

Versatile operating temperature range accommodates varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy