B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain
- RS Stock No.:
- 682-140
- Mfr. Part No.:
- 8D1CH0003.11110-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP22,832.72
(exc. VAT)
PHP25,572.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,832.72 |
*price indicative
- RS Stock No.:
- 682-140
- Mfr. Part No.:
- 8D1CH0003.11110-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Power Cable | |
| Product Type | Power Cable | |
| For Use With | Cable Drag Chain | |
| Series | ACOPOSmotor Compact | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Power Cable | ||
Product Type Power Cable | ||
For Use With Cable Drag Chain | ||
Series ACOPOSmotor Compact | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmotor Compact power cable designed for seamless integration in industrial applications, particularly for use within cable drag chains. This power cable stands out for its robust construction, featuring a combination of a 9-pin female hybrid connector and a 9-pin male hybrid connector, ensuring reliable connectivity. With a cable length of 3 metres, the product is built to withstand harsh environments, providing both durability and flexibility during operation. Its excellent electrical and mechanical properties make it an essential part of motion control solutions, delivering performance you can count on.
Designed specifically for use with ACOPOSmotor Compact
Compatible with cable drag chains, ensuring versatile installation
Oil resistant, halogen-free, and flame-retardant materials enhance longevity
IP66/67 protection rating when connected safeguards against dirt and moisture
Resilient to high bending cycles with a minimum of 3,000,000 Flex cycles
Maintains performance across a wide temperature range from -40°C to +90°C
Related links
- B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain
- B&R Cable 8BCR0005 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCS0005 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCS0020 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCR0010 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCR0020 Series Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
