B&R Mounting Plate ACOPOSmulti Series Mounting Plate for Use with ACOPOSmulti
- RS Stock No.:
- 681-084
- Mfr. Part No.:
- 8B0M0200HF00.000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP331,066.97
(exc. VAT)
PHP370,795.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP331,066.97 |
*price indicative
- RS Stock No.:
- 681-084
- Mfr. Part No.:
- 8B0M0200HF00.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | ACOPOSmulti | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With ACOPOSmulti | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti mounting plate is engineered to Streamline power distribution in installations with demanding requirements. Designed for pass-through mounting, it accommodates 20 slots and integrates auxiliary power supply seamlessly. This robust system guarantees optimal reliability with features such as shockproof construction and is certified for use under CE, UKCA, and UL standards. Its compliance with stringent environmental criteria ensures that it performs reliably under varying conditions, making it a dependable choice for a wide range of applications.
Supports up to 20 slots, enhancing configuration flexibility
Integral fan module compatibility for improved thermal management
CE, UKCA, and UL certification assures compliance and safety
Designed for optimal performance at elevations between 0 to 4000 m
Offers a maximum continuous power of 200 kW, allowing for heavy-duty applications
Pollution category of 2 ensures reliability in challenging environments
IP64 protection rating for the unit, ensuring dust and water resistance
Vertical and horizontal mounting options cater to diverse installation needs
Lightweight design at 32 kg eases handling and installation processes
Provisions for 24 VDC auxiliary supply ensure robust operation
Related links
- B&R Mounting Plate ACOPOSmulti Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0220HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0060HW00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0050HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0190HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0100HW00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0030HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0070HW00 Series Mounting Plate for Use with ACOPOSmulti
