Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-878
- Mfr. Part No.:
- 6FX5002-8QE21-1AH0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP40,757.77
(exc. VAT)
PHP45,648.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,757.77 |
*price indicative
- RS Stock No.:
- 676-878
- Mfr. Part No.:
- 6FX5002-8QE21-1AH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is a highly engineered solution designed for industrial environments demanding reliable and efficient motion control. Built to withstand the rigours of dynamic deployment, this cable system facilitates seamless connections between machines, ensuring optimal performance in both fixed and flexible applications. With a robust design featuring multiple core configurations and Advanced insulation materials, it guarantees exceptional reliability while maintaining flexibility, even in challenging conditions. The innovative features such as a minimal bending radius and high tensile load capacity position it as a leading choice for modern automation systems, making it the Ideal partner for various industrial applications.
Four core configuration with additional auxiliary conductors for versatile applications
Rated voltage capacity of 600 V and 1000 V ensuring compatibility with high performance systems
Connector design supports both engine and converter side connections simplifying installation
Designed with a small bending radius for fixed installations and flexible deployments
Offers an impressive tensile load capacity of up to 50 N per mm sq for permanent installations
Engineered to endure significant torsional stress promoting durability in dynamic setups
Constructed with PVC sheath and flame resistant insulation adhering to safety standards
Compliant with UL758 and CSA certifications ensuring suitability for USA and Canada markets
Related links
- Siemens Cable 500 Series Extension Cable
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
