Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-876
- Mfr. Part No.:
- 6FX5002-8QE21-1AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP36,107.01
(exc. VAT)
PHP40,439.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,107.01 |
*price indicative
- RS Stock No.:
- 676-876
- Mfr. Part No.:
- 6FX5002-8QE21-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is designed for seamless integration in automated environments, providing reliable connectivity for both power and signal transmission. Equipped with a robust construction featuring a PVC sheath and CFC/silicone-free insulation, this cable ensures durability and safety in various operational conditions. Its multi-core configuration with distinct cross-sections supports a range of applications while maintaining optimal performance. With specifications catering to extreme temperatures and considerable tensile loads, this cable meets industry standards, making it an essential component for industrial automation and machinery control systems.
Multi core design enhances versatility in power and signal applications
Robust PVC sheath provides resilience against environmental factors
CFC and silicone free insulation ensures compliance with safety regulations
Tested for a maximum bending radius suitable for fixed and dynamic installations
Rated for high operational voltages Ideal for demanding applications
Designed to withstand significant tensile loads assuring long term reliability
Flame resistance and oil resistance ratings enhance safety in industrial settings
Related links
- Siemens Cable 500 Series Extension Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
