Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-874
- Mfr. Part No.:
- 6FX5002-8QE21-1AD0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP31,455.33
(exc. VAT)
PHP35,229.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,455.33 |
*price indicative
- RS Stock No.:
- 676-874
- Mfr. Part No.:
- 6FX5002-8QE21-1AD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is an Advanced connection solution designed for demanding applications in industrial environments. This Durable cable assembly combines multiple cores, featuring robust electrical properties and mechanical resilience to ensure reliable performance in both fixed and dynamic installations. With its Ability to withstand extreme temperatures ranging from -20°C to 80°C, this product ensures enhanced operational efficiency across a variety of settings. Designed specifically for seamless integration with engines and converters, it delivers superior connectivity while meeting stringent industry standards for flame resistance and oil resistance.
Comprises four cores with varying cross sections for versatile applications
Includes SPEED CONNECT connectors for simple and efficient connections
Withstands a maximum tensile load of 50 N per mm sq for permanently installed cables
Durable PVC outer sheath designed for extended service life even in harsh environments
Holds certifications including UL758 for the USA and CSA for Canada ensuring compliance with safety standards
Features flame resistance providing added safety
Facilitates movement with a maximum tensile load of 20 N per mm sq for dynamic applications
Related links
- Siemens Cable 500 Series Extension Cable
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
