Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-872
- Mfr. Part No.:
- 6FX5002-8QE21-1AB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP26,803.64
(exc. VAT)
PHP30,020.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,803.64 |
*price indicative
- RS Stock No.:
- 676-872
- Mfr. Part No.:
- 6FX5002-8QE21-1AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is an Advanced cable solution designed to ensure reliable connectivity in dynamic environments. Built with a robust construction and high-quality materials, this cable supports a range of applications including motion control systems. Engineered with multiple cores and cross-sections, it guarantees optimal performance under various electrical and mechanical conditions. With features that accommodate both static and dynamic deployment, it excels in flexibility, durability, and ease of use. This cable is particularly suitable for applications demanding stringent environmental specifications, such as temperature stability and oil resistance, ensuring long-lasting performance in demanding settings.
Four cores with diverse cross sections enhance power distribution capabilities
Optimised for flexibility with a minimum bending radius of 133 mm for dynamic installations
Constructed from PVC with exceptional flame resistance elevating safety standards
Dynamic capabilities include up to 100000 bends increasing longevity and reliability
Static and dynamic deployment settings allow versatile applications without compromising performance
Related links
- Siemens Cable 500 Series Extension Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
