Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-844
- Mfr. Part No.:
- 6FX3802-5CL02-1AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP12,191.19
(exc. VAT)
PHP13,654.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,191.19 |
*price indicative
- RS Stock No.:
- 676-844
- Mfr. Part No.:
- 6FX3802-5CL02-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is designed for high-performance applications requiring reliability and durability. This Advanced power cable ensures robust connection with a rated voltage of 1000 V and is suitable for both fixed and flexible installations. With a small bending radius and substantial tensile stress ratings, it meets the demands of dynamic environments, ensuring long-lasting performance. The cable's insulation is CFC/silicone-free, contributing to a safe operational environment. Furthermore, it adheres to stringent safety standards, highlighting its suitability for various industrial applications. Perfect for those requiring flexible connectivity solutions, this cable enhances system efficiency and reliability.
Test voltage of 4 kV ensures reliability in demanding electrical environments
Smallest bending radius is 4 times the outer diameter for fixed installations maintaining integrity in tight spaces
Versatile circular connector allows for cable outlet direction to be adjusted in fixed increments
The cable is lightweight simplifying installation
Constructed with PUR sheath and flame resistance standards compliant to EN 60332 enhancing safety during use
CE marking and UL approval
RoHS conformity provide assurance of quality and compliance
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
