Siemens Cable 350 / 380 Series Power Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP32,109.05

(exc. VAT)

PHP35,962.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,109.05

*price indicative

RS Stock No.:
676-832
Mfr. Part No.:
6FX3802-5CK32-1CA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Power Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens MOTION CONNECT 350 / 380 is an Advanced power cable designed for superior functionality in dynamic applications. Built to withstand extreme conditions with an operational range from -20 to 80 °C, this cable ensures reliable performance whether installed in a fixed position or subjected to movement. With four cores each featuring a cross-section of 0.75 mm², it supports significant test voltage ratings, making it robust for demanding industrial environments. The cable's PUR sheath offers excellent resilience against oils, while its configuration addresses the electrical and mechanical requirements for efficient operations, ensuring longevity and safety in various applications.

Rated for a test voltage of 4 kV ensuring high operational reliability

Designed with a flexible installation capability accommodating up to 5 million bends

Features a unique connection type that allows for a rotatable circular connector for ease of installation

CFC and silicone free insulation material promoting eco friendliness and compliance with safety regulations

CE marking and UL approval verification indicate adherence to strict safety and quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy